Part Details for 004721227 by Altech Corporation
Overview of 004721227 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004721227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9495
|
Newark | Fuse, nh00C, gr, m,63A,690Vac |Altech 004721227 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5900 / $127.1100 | Buy Now |
DISTI #
004721227-ND
|
DigiKey | FUSENH00CGRM63A690VAC 550VDC200K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.8100 | Buy Now |
DISTI #
845-004721227
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gR,M,63A,690VAC | 0 |
|
$104.7900 / $115.6800 | Order Now |
DISTI #
71950672
|
RS | Fuse, NH00C, gR, M, 63A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004721227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0400 / $125.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$83.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.6300 / $106.0400 | Buy Now |
DISTI #
10104330
|
TestEquity LLC | Altech 004721227 Fuse, NH00C, gR, M, 63A, 690VAC 550VDC, 200kA AC, Striker Pin | 0 |
|
$124.0700 | Buy Now |