Part Details for 004724219 by Altech Corporation
Overview of 004724219 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004724219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9562
|
Newark | Fuse, nh2,gr, m,250A,690Vac |Altech 004724219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0100 / $213.5600 | Buy Now |
DISTI #
004724219-ND
|
DigiKey | FUSENH2GRM250A690VAC 550VDC200KA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.3200 | Buy Now |
DISTI #
845-004724219
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,250A,690VAC | 0 |
|
$186.8800 / $198.5300 | Order Now |
DISTI #
71950738
|
RS | Fuse, NH2, gR, M, 250A, 690VAC 550VDC, 200kA AC, For NVS5 | Altech Corp 004724219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$172.3600 / $215.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$152.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.6300 / $186.6400 | Buy Now |
DISTI #
10104397
|
TestEquity LLC | Altech 004724219 Fuse, NH2, gR, M, 250A, 690VAC 550VDC, 200kA AC, for NVS5 | 0 |
|
$225.6500 | Buy Now |
Part Details for 004724219
004724219 CAD Models
004724219 Part Data Attributes
|
004724219
Altech Corporation
Buy Now
|
Compare Parts:
004724219
Altech Corporation
|
Samacsys Manufacturer | Altech |