Part Details for 004724241 by Altech Corporation
Overview of 004724241 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004724241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9570
|
Newark | Fuse, nh2,gr, m,125A,690Vac |Altech 004724241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.8500 / $242.4800 | Buy Now |
DISTI #
004724241-ND
|
DigiKey | FUSENH2GRM125A690VAC 550VDC200KA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.2100 | Buy Now |
DISTI #
845-004724241
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,125A,690VAC | 0 |
|
$209.3800 / $222.5900 | Order Now |
DISTI #
71950746
|
RS | Fuse, NH2, gR, M, 125A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004724241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$191.1000 / $212.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$173.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.3800 / $211.9200 | Buy Now |
DISTI #
10104405
|
TestEquity LLC | Altech 004724241 Fuse, NH2, gR, M, 125A, 690VAC 550VDC, 200kA AC, Striker Pin | 0 |
|
$256.2100 | Buy Now |