Part Details for 004724247 by Altech Corporation
Overview of 004724247 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004724247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9576
|
Newark | Fuse, nh2,gr, m,350A,690Vac |Altech 004724247 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.5600 / $262.7600 | Buy Now |
DISTI #
004724247-ND
|
DigiKey | FUSE 350A 690VAC 550VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.4600 | Buy Now |
DISTI #
845-004724247
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,350A,690VAC | 0 |
|
$223.5000 / $237.1900 | Order Now |
DISTI #
71950751
|
RS | Fuse, NH2, gR, M, 350A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004724247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$207.0800 / $230.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$187.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.6300 / $229.6400 | Buy Now |
DISTI #
10104411
|
TestEquity LLC | Altech 004724247 Fuse, NH2, gR, M, 350A, 690VAC 550VDC, 200kA AC, Striker Pin | 0 |
|
$277.6400 | Buy Now |