There are no models available for this part yet.
Overview of 004725242 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004725242 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK9603
|
Newark | Fuse, nh3,gr, m,315A,690Vac |Altech 004725242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.1400 / $353.2500 | Buy Now | |
DISTI #
004725242-ND
|
DigiKey | FUSENH3GRM315A690VAC 550VDC200KA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.8600 | Buy Now | |
DISTI #
845-004725242
|
Mouser Electronics | Specialty Fuses Fuse,NH3,gR,M,315A,690VAC | 0 |
|
$299.7000 / $318.3600 | Order Now | |
DISTI #
71950778
|
RS | Fuse, NH3, gR, M, 315A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004725242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$278.4000 / $309.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$252.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$265.6900 / $308.7200 | Buy Now | ||
DISTI #
10104438
|
TestEquity LLC | Altech 004725242 Fuse,NH3,gR,M,315A,690VAC 550VDC,200kA AC,striker pin | 0 |
|
$373.2500 | Buy Now |