Part Details for 004734224 by Altech Corporation
Overview of 004734224 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004734224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9624
|
Newark | Fuse, nh3,ar, m,425A,1200Vac |Altech 004734224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.5400 / $452.0200 | Buy Now |
DISTI #
004734224-ND
|
DigiKey | FUSE 425A 1.2KVAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.5200 | Buy Now |
DISTI #
845-004734224
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,M,425A,1200VAC | 0 |
|
$388.3900 / $403.8100 | Order Now |
DISTI #
71950798
|
RS | Fuse, NH3, aR, M, 425A, 1200VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004734224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$356.2400 / $395.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$322.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$339.3600 / $395.0500 | Buy Now |
DISTI #
10104458
|
TestEquity LLC | Altech 004734224 Fuse,NH3,aR,M,425A,1200VAC 200kA AC,for microswitch NVS5 | 0 |
|
$477.6200 | Buy Now |