Part Details for 004745735 by Altech Corporation
Overview of 004745735 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004745735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9669
|
Newark | Fuse, nh3,ar, s80,1400A,690Vac |Altech 004745735 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.4200 / $419.1100 | Buy Now |
DISTI #
004745735-ND
|
DigiKey | FUSENH3ARS801400A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.6500 | Buy Now |
DISTI #
845-004745735
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,S80,1400A,690VAC | 0 |
|
$359.3300 / $377.7200 | Order Now |
DISTI #
71950843
|
RS | Fuse, NH3, aR, S80, 1400A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004745735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$330.3100 / $367.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$299.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.6500 / $366.2900 | Buy Now |
DISTI #
10104503
|
TestEquity LLC | Altech 004745735 Fuse,NH3,aR,S80,1400A,690VAC 200kA AC,for microswitch MK | 0 |
|
$442.8500 | Buy Now |
Part Details for 004745735
004745735 CAD Models
004745735 Part Data Attributes
|
004745735
Altech Corporation
Buy Now
|
Compare Parts:
004745735
Altech Corporation
|
Samacsys Manufacturer | Altech |