Part Details for 004750112 by Altech Corporation
Overview of 004750112 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9678
|
Newark | Fuse,bs17,ar,50A,240Vac,120Vdc |Altech 004750112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9300 / $45.1800 | Buy Now |
DISTI #
004750112-ND
|
DigiKey | FUSEBS17AR50A240VAC120VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5600 | Buy Now |
DISTI #
845-004750112
|
Mouser Electronics | Specialty Fuses Fuse,BS17,aR,50A,240VAC,120VDC | 0 |
|
$34.3800 / $41.5600 | Order Now |
DISTI #
71950852
|
RS | Fuse, BS17, aR, 50A, 240VAC, 120VDC | Altech Corp 004750112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1400 / $33.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9800 / $36.9800 | Buy Now |
DISTI #
10104512
|
TestEquity LLC | Altech 004750112 Fuse, BS17, aR, 50A, 240VAC, 120VDC | 0 |
|
$40.4000 | Buy Now |