Part Details for 004750346 by Altech Corporation
Overview of 004750346 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9692
|
Newark | Fuse,bs38T,ar,500A,240Vac |Altech 004750346 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.8600 / $158.4100 | Buy Now |
DISTI #
004750346-ND
|
DigiKey | FUSE 500A 240VAC 120VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3100 | Buy Now |
DISTI #
845-004750346
|
Mouser Electronics | Specialty Fuses Fuse,BS38T,aR,500A,240VAC | 0 |
|
$124.0800 / $145.4400 | Order Now |
DISTI #
71950866
|
RS | Fuse, BS38T, aR, 500A, 240VAC 120VDC | Altech Corp 004750346 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3400 / $128.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.4700 / $132.1600 | Buy Now |
DISTI #
10104526
|
TestEquity LLC | Altech 004750346 Fuse, BS38T, aR, 500A, 240VAC 120VDC | 0 |
|
$154.6300 | Buy Now |