Part Details for 004750349 by Altech Corporation
Overview of 004750349 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9693
|
Newark | Fuse,bs38T,ar,630A,240Vac |Altech 004750349 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4900 / $172.8300 | Buy Now |
DISTI #
004750349-ND
|
DigiKey | FUSEBS38TAR630A240VAC 120VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.3500 | Buy Now |
DISTI #
845-004750349
|
Mouser Electronics | Specialty Fuses Fuse,BS38T,aR,630A,240VAC | 0 |
|
$136.4200 / $152.6300 | Order Now |
DISTI #
71950867
|
RS | Fuse, BS38T, aR, 630A, 240VAC 120VDC | Altech Corp 004750349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$125.8400 / $139.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.0700 / $144.1900 | Buy Now |
DISTI #
10104527
|
TestEquity LLC | Altech 004750349 Fuse, BS38T, aR, 630A, 240VAC 120VDC | 0 |
|
$168.7200 | Buy Now |