Part Details for 004750503 by Altech Corporation
Overview of 004750503 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9698
|
Newark | Fuse, bs8,ar,12A,690Vac,350Vdc |Altech 004750503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $21.6700 | Buy Now |
DISTI #
004750503-ND
|
DigiKey | FUSE 12A 690VAC 350VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
845-004750503
|
Mouser Electronics | Specialty Fuses Fuse,BS8,aR,12A,690VAC,350VDC | 0 |
|
$16.8300 / $21.0700 | Order Now |
DISTI #
71950872
|
RS | Fuse, BS8, aR, 12A, 690VAC, 350VDC | Altech Corp 004750503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1100 / $14.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $16.0900 | Buy Now |
DISTI #
10104532
|
TestEquity LLC | Altech 004750503 Fuse, BS8, aR, 12A, 690VAC, 350VDC | 0 |
|
$17.5700 | Buy Now |
Part Details for 004750503
004750503 CAD Models
004750503 Part Data Attributes
|
004750503
Altech Corporation
Buy Now
|
Compare Parts:
004750503
Altech Corporation
|
Samacsys Manufacturer | Altech |