Part Details for 004750505 by Altech Corporation
Overview of 004750505 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9700
|
Newark | Fuse, bs8,ar,16A,690Vac,350Vdc |Altech 004750505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $21.6700 | Buy Now |
DISTI #
004750505-ND
|
DigiKey | FUSE 16A 690VAC 350VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
845-004750505
|
Mouser Electronics | Specialty Fuses Fuse,BS8,aR,16A,690VAC,350VDC | 0 |
|
$16.5500 / $18.8000 | Order Now |
DISTI #
71950874
|
RS | Fuse, BS8, aR, 16A, 690VAC, 350VDC | Altech Corp 004750505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1100 / $14.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $16.0900 | Buy Now |
DISTI #
10104534
|
TestEquity LLC | Altech 004750505 Fuse, BS8, aR, 16A, 690VAC, 350VDC | 0 |
|
$17.5700 | Buy Now |
Part Details for 004750505
004750505 CAD Models
004750505 Part Data Attributes
|
004750505
Altech Corporation
Buy Now
|
Compare Parts:
004750505
Altech Corporation
|
Samacsys Manufacturer | Altech |