Part Details for 004750939 by Altech Corporation
Overview of 004750939 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004750939-ND
|
DigiKey | FUSEBS38TAR315A690VAC 350VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3000 | Buy Now |
DISTI #
845-004750939
|
Mouser Electronics | Specialty Fuses Fuse,BS38T,aR,315A,690VAC | 0 |
|
$122.3700 / $134.7800 | Order Now |
DISTI #
71950900
|
RS | Fuse, BS38T, aR, 315A, 690VAC 350VDC | Altech Corp 004750939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.1000 / $122.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.4900 / $126.1600 | Buy Now |
Part Details for 004750939
004750939 CAD Models
004750939 Part Data Attributes
|
004750939
Altech Corporation
Buy Now
|
Compare Parts:
004750939
Altech Corporation
|
Samacsys Manufacturer | Altech |