Part Details for 004750950 by Altech Corporation
Overview of 004750950 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9731
|
Newark | Fuse, bs38T, ar,630A,690Vac |Altech 004750950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5300 / $186.2800 | Buy Now |
DISTI #
004750950-ND
|
DigiKey | FUSEBS38TAR630A690VAC 350VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.0700 | Buy Now |
DISTI #
845-004750950
|
Mouser Electronics | Specialty Fuses Fuse,BS38T,aR,630A,690VAC | 0 |
|
$156.1700 / $169.3500 | Order Now |
DISTI #
71950905
|
RS | Fuse, BS38T, aR, 630A, 690VAC 350VDC | Altech Corp 004750950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8100 / $163.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$132.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.1100 / $162.8000 | Buy Now |
DISTI #
10104565
|
TestEquity LLC | Altech 004750950 Fuse, BS38T, aR, 630A, 690VAC 350VDC | 0 |
|
$196.8300 | Buy Now |