Part Details for 0050361688 by Molex
Overview of 0050361688 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050361688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050361688-ND
|
DigiKey | CONN PLUG HSG 2POS 6.30MM Min Qty: 14000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0779 | Buy Now |
DISTI #
0050361688
|
Avnet Americas | Conn Housing PL 2 POS 6.3mm Crimp ST Bag - Bulk (Alt: 0050361688) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0981 | Buy Now |
DISTI #
MOL50-36-1688
|
Heilind Electronics | .093 HOUSING PLUG W/O EARS 2 KT (G. W.) | Americas - 807 in Stock |
|
$0.0782 / $0.0835 | Buy Now |
DISTI #
50-36-1688
|
TTI | Pin & Socket Connectors .093 Housing Plug W/ O Ears 2 Ckt (G. W.) RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Each | Americas - 0 |
|
$0.0760 | Buy Now |
DISTI #
0050361688
|
Avnet Americas | Conn Housing PL 2 POS 6.3mm Crimp ST Bag - Bulk (Alt: 0050361688) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0981 | Buy Now |
DISTI #
MOL50-36-1688
|
Interstate Connecting Components | .093 HOUSING PLUG W/O EARS 2 KT (G. W.) | 269 |
|
$0.0782 / $0.0835 | Buy Now |
Part Details for 0050361688
0050361688 CAD Models
0050361688 Part Data Attributes:
|
0050361688
Molex
Buy Now
Datasheet
|
Compare Parts:
0050361688
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0050361688
This table gives cross-reference parts and alternative options found for 0050361688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050361688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178125-9 | UNIVERSAL POWER PLUG HSG 2P | TE Connectivity | 0050361688 vs 178125-9 |
178125-2 | UNIVERSAL POWER PLUG HSG 2P | TE Connectivity | 0050361688 vs 178125-2 |
DF7A-2EP-3.96C | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0050361688 vs DF7A-2EP-3.96C |