Part Details for 0050361778 by Molex
Overview of 0050361778 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050361778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050361778-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 3680 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9082 | Buy Now |
DISTI #
0050361778
|
Avnet Americas | Conn Wire to Board 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0050361778) RoHS: Compliant Min Qty: 3680 Package Multiple: 920 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.9722 / $1.1304 | Buy Now |
DISTI #
MOL50-36-1778
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V0 6CKT TRAY | Americas - 0 in Stock |
|
$0.7852 / $0.8715 | Buy Now |
DISTI #
0050361778
|
Avnet Americas | Conn Wire to Board 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0050361778) RoHS: Compliant Min Qty: 3680 Package Multiple: 920 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.9722 / $1.1304 | Buy Now |
Part Details for 0050361778
0050361778 CAD Models
0050361778 Part Data Attributes:
|
0050361778
Molex
Buy Now
|
Compare Parts:
0050361778
Molex
|
Samacsys Manufacturer | Molex |