Part Details for 0050375113 by Molex
Overview of 0050375113 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050375113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18881-ND
|
DigiKey | CONN RCPT HSG 11POS 2.50MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
122 In Stock |
|
$0.1018 / $0.2500 | Buy Now |
DISTI #
0050375113
|
Avnet Americas | Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375113) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0894 | Buy Now |
DISTI #
MOL50-37-5113
|
Heilind Electronics | 2.5MM LOW PROFILE HOUSING 526411 | Americas - 0 in Stock |
|
$0.1091 / $0.1108 | Buy Now |
Part Details for 0050375113
0050375113 CAD Models
0050375113 Part Data Attributes
|
0050375113
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375113
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375113
This table gives cross-reference parts and alternative options found for 0050375113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 0050375113 vs 801-43-011-20-201000 |
67261-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 0050375113 vs 67261-1100 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 0050375113 vs 800-43-011-10-212000 |
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050375113 vs SSM-111-L-SV-LC |
CMS11S-B5M36 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0050375113 vs CMS11S-B5M36 |
ESQT-111-02-F-S-650 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0050375113 vs ESQT-111-02-F-S-650 |
0014562119 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375113 vs 0014562119 |
CMS11S-B5H35 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0050375113 vs CMS11S-B5H35 |
CMS11S-G5S24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0050375113 vs CMS11S-G5S24 |
22-45-7113 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0050375113 vs 22-45-7113 |