Part Details for 0050579004 by Molex
Overview of 0050579004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2802-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2756 / $0.5900 | Buy Now |
DISTI #
0050579004
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2861 | Buy Now |
DISTI #
MOL50-57-9004
|
Heilind Electronics | SL CRP HSG A SR NP 4CKT | Americas - 23890 in Stock |
|
$0.2399 / $0.3033 | Buy Now |
|
Quest Components | 400 |
|
$0.3750 / $0.7500 | Buy Now | |
DISTI #
50-57-9004
|
TTI | Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1050 In Stock |
|
$0.2140 / $0.3060 | Buy Now |
DISTI #
0050579004
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2861 | Buy Now |
DISTI #
0050579004
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2861 | Buy Now |
DISTI #
MOL50-57-9004
|
Interstate Connecting Components | SL CRP HSG A SR NP 4CKT | 4778 |
|
$0.2399 / $0.3033 | Buy Now |
DISTI #
000000000000039487
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 1X04 VERS A Min Qty: 1 | 7394 |
|
$0.2217 / $0.2922 | Buy Now |
DISTI #
0050579004
|
Avnet Asia | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0050579004) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0050579004
0050579004 CAD Models
0050579004 Part Data Attributes
|
0050579004
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579004
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579004
This table gives cross-reference parts and alternative options found for 0050579004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-Y-04S-S15C3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0050579004 vs IL-Y-04S-S15C3 |
10-11-2044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0050579004 vs 10-11-2044 |
5025840472 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0050579004 vs 5025840472 |
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0050579004 vs 65780-040 |
425-1-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 0050579004 vs 425-1-004-X-KS0 |
5051-04 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0050579004 vs 5051-04 |
0014566049 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050579004 vs 0014566049 |
0014601040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050579004 vs 0014601040 |
415-83-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0050579004 vs 415-83-212-41-001101 |
10136353-04111LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 0050579004 vs 10136353-04111LF |