Part Details for 0050579007 by Molex
Overview of 0050579007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050579007-ND
|
DigiKey | CONN RCPT HSG 7POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1050 In Stock |
|
$0.2232 / $0.4800 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
MOL50-57-9007
|
Heilind Electronics | SL CRP HSG A SR NP 7CKT | Americas - 0 in Stock |
|
$0.1736 / $0.2100 | Buy Now |
DISTI #
50-57-9007
|
TTI | Headers & Wire Housings HSG 7P SINGLE ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 6240 In Stock |
|
$0.2060 / $0.3520 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 380 |
|
$0.2195 / $0.3841 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 380 |
|
$0.2195 / $0.3841 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 | Buy Now |
Part Details for 0050579007
0050579007 CAD Models
0050579007 Part Data Attributes
|
0050579007
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579007
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579007
This table gives cross-reference parts and alternative options found for 0050579007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CH-F-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0050579007 vs 2CH-F-07 |
1691620000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1691620000 |
07RK-1.25FJN | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 0050579007 vs 07RK-1.25FJN |
1751430000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1751430000 |
1750820000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1750820000 |
0009507071 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0050579007 vs 0009507071 |
1750840000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1750840000 |
1690470000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1690470000 |
1691160000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1691160000 |
1690240000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050579007 vs 1690240000 |