Part Details for 0050579302 by Molex
Overview of 0050579302 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5354-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
25426 In Stock |
|
$0.1145 / $0.2400 | Buy Now |
DISTI #
0050579302
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579302) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1631 | Buy Now |
DISTI #
MOL50-57-9302
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 2CKT | Americas - 0 in Stock |
|
$0.1243 / $0.1388 | Buy Now |
DISTI #
50-57-9302
|
TTI | Headers & Wire Housings 2 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 21110 In Stock |
|
$0.1150 / $0.1970 | Buy Now |
Part Details for 0050579302
0050579302 CAD Models
0050579302 Part Data Attributes
|
0050579302
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579302
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |