Part Details for 0050579309 by Molex
Overview of 0050579309 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2875-ND
|
DigiKey | CONN RCPT HSG 9POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1980 In Stock |
|
$0.2925 / $0.6200 | Buy Now |
DISTI #
0050579309
|
Avnet Americas | Conn Housing F 9 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579309) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3437 | Buy Now |
DISTI #
MOL50-57-9309
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 9CKT | Americas - 0 in Stock9000 On Order |
|
$0.2382 / $0.2882 | Buy Now |
DISTI #
50-57-9309
|
TTI | Headers & Wire Housings 9 CKT 1ROW CRIMP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 6033 In Stock |
|
$0.2410 / $0.3400 | Buy Now |