Part Details for 0050579311 by Molex
Overview of 0050579311 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5333-ND
|
DigiKey | CONN RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
506 In Stock |
|
$0.2954 / $0.7000 | Buy Now |
DISTI #
0050579311
|
Avnet Americas | Conn Housing F 11 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579311) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2622 | Buy Now |
DISTI #
MOL50-57-9311
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 11C T | Americas - 0 in Stock |
|
$0.2684 / $0.3248 | Buy Now |
Part Details for 0050579311
0050579311 CAD Models
0050579311 Part Data Attributes
|
0050579311
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579311
Molex
CONN HSG 11POS .100 SINGLE VER D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |