Part Details for 0050579313 by Molex
Overview of 0050579313 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5332-ND
|
DigiKey | CONN RCPT HSG 13POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
473 In Stock |
|
$0.6464 / $0.9400 | Buy Now |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
V36:1790_18400310
|
Arrow Electronics | Conn Housing F 13 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2217 | Americas - 365 |
|
$0.4008 / $0.4369 | Buy Now |
DISTI #
MOL50-57-9313
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 13C T | Americas - 882 in Stock |
|
$0.4378 / $0.5534 | Buy Now |
DISTI #
71212223
|
Verical | Conn Housing F 13 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag Min Qty: 16 Package Multiple: 1 Date Code: 2217 | Americas - 365 |
|
$0.4008 / $0.4195 | Buy Now |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
MOL50-57-9313
|
Interstate Connecting Components | SL CRP HSG D SR BACK RBS 13C T | 294 |
|
$0.4378 / $0.5534 | Buy Now |
Part Details for 0050579313
0050579313 CAD Models
0050579313 Part Data Attributes:
|
0050579313
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579313
Molex
CONN HSG 13POS .100 SINGLE VER D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |