Part Details for 0050579323 by Molex
Overview of 0050579323 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050579323-ND
|
DigiKey | CONN RCPT HSG 23POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9474 / $1.8300 | Buy Now |
DISTI #
0050579323
|
Avnet Americas | Conn Housing RCP 23 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579323) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000254758
|
Sager | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 23Ckt Opt D Min Qty: 2500 | 0 |
|
$0.7929 / $0.9421 | Buy Now |
Part Details for 0050579323
0050579323 CAD Models
0050579323 Part Data Attributes
|
0050579323
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579323
Molex
Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579323
This table gives cross-reference parts and alternative options found for 0050579323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-723J023/1 | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 0050579323 vs FCN-723J023/1 |
65830-023LF | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579323 vs 65830-023LF |
4-87025-6 | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0050579323 vs 4-87025-6 |
65039-096 | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0050579323 vs 65039-096 |
2-87159-2 | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0050579323 vs 2-87159-2 |
21097/13-02 | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0050579323 vs 21097/13-02 |
M20-1042300 | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | 0050579323 vs M20-1042300 |
65039-014-MIL | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579323 vs 65039-014-MIL |
8614-10-23-1-SO-1 | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579323 vs 8614-10-23-1-SO-1 |
4-87025-5 | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 0050579323 vs 4-87025-5 |