Part Details for 0050579408 by Molex
Overview of 0050579408 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2906-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
76645 In Stock |
|
$0.2488 / $0.5300 | Buy Now |
DISTI #
0050579408
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 26143 |
|
$0.1759 | Buy Now |
DISTI #
38C9866
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C9866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 8429 Partner Stock |
|
$0.3550 / $0.5530 | Buy Now |
DISTI #
MOL50-57-9408
|
Heilind Electronics | SL 8CKT 700660182 | Americas - 33210 in Stock45000 On Order |
|
$0.1795 / $0.2269 | Buy Now |
DISTI #
50-57-9408
|
TTI | Headers & Wire Housings HSG 8P SINGLE ROW POSITIVE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 50964 In Stock |
|
$0.1850 / $0.1920 | Buy Now |
DISTI #
0050579408
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 26143 |
|
$0.1759 | Buy Now |
DISTI #
38C9866
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C9866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 8429 Partner Stock |
|
$0.3550 / $0.5530 | Buy Now |
DISTI #
0050579408
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 26143 |
|
$0.1759 | Buy Now |
DISTI #
38C9866
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C9866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 8429 Partner Stock |
|
$0.3550 / $0.5530 | Buy Now |
DISTI #
MOL50-57-9408
|
Interstate Connecting Components | SL 8CKT 700660182 | 55357500 On Order |
|
$0.1795 / $0.2269 | Buy Now |
Part Details for 0050579408
0050579408 CAD Models
0050579408 Part Data Attributes
|
0050579408
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579408
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 36 AWG |