There are no models available for this part yet.
Overview of 0050579424 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579424 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM2922-ND
|
DigiKey | CONN RCPT HSG 24POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
757 In Stock |
|
$0.7872 / $1.5200 | Buy Now | |
DISTI #
0050579424
|
Avnet Americas | Conn Housing RCP 24 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0050579424) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6708 | Buy Now | |
DISTI #
MOL50-57-9424
|
Heilind Electronics | SL CRP HSG G SR POS LTCH 24C T | Americas - 141 in Stock |
|
$0.8309 / $1.0981 | Buy Now | |
DISTI #
30323917
|
Verical | Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1417 | Americas - 31 |
|
$0.7664 / $0.8769 | Buy Now | |
DISTI #
50-57-9424
|
TTI | Headers & Wire Housings SL 24 CKT CRIMP HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7800 / $0.9600 | Buy Now | |
DISTI #
MOL50-57-9424
|
Interstate Connecting Components | SL CRP HSG G SR POS LTCH 24C T | 33 |
|
$0.8309 / $1.0981 | Buy Now |
CAD Models for 0050579424 by Molex
Part Data Attributes for 0050579424 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LATCHED, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0050579424
This table gives cross-reference parts and alternative options found for 0050579424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-01-2249 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0050579424 vs 10-01-2249 |
65039-053 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0050579424 vs 65039-053 |
26-32-7242 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0050579424 vs 26-32-7242 |
H24P-SHF-AA | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 0050579424 vs H24P-SHF-AA |
8614-10-24-1-SO-2-LF | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579424 vs 8614-10-24-1-SO-2-LF |
65830-024 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579424 vs 65830-024 |
2-530554-3 | CONNECTOR, 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0050579424 vs 2-530554-3 |
8614-10-24-1-SO-2 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579424 vs 8614-10-24-1-SO-2 |
65039-278LF | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579424 vs 65039-278LF |
22-01-4241 | Board Connector, 24 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0050579424 vs 22-01-4241 |