Part Details for 0050579512 by Molex
Overview of 0050579512 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050579512-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3954 | Buy Now |
DISTI #
0050579512
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579512) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3585 / $0.4752 | Buy Now |
DISTI #
MOL50-57-9512
|
Heilind Electronics | SL CRP HSG H SR 12CKT | Americas - 0 in Stock |
|
$0.3185 / $0.4030 | Buy Now |