Part Details for 0050650032 by Molex
Overview of 0050650032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0050650032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22814-ND
|
DigiKey | CGRID SL PMC WTOW DR 32POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1117 In Stock |
|
$1.5979 / $2.9600 | Buy Now |
DISTI #
0050650032
|
Avnet Americas | Conn Housing RCP 32 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650032) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0241 / $3.0797 | Buy Now |
DISTI #
MOL50-65-0032
|
Heilind Electronics | CGRID SL PMC WTOW DR MODBRNCH 32CKT | Americas - 0 in Stock |
|
$1.9366 / $2.7129 | Buy Now |
DISTI #
0050650032
|
Avnet Americas | Conn Housing RCP 32 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650032) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0241 / $3.0797 | Buy Now |
DISTI #
0050650032
|
Avnet Americas | Conn Housing RCP 32 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650032) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0241 / $3.0797 | Buy Now |
Part Details for 0050650032
0050650032 CAD Models
0050650032 Part Data Attributes
|
0050650032
Molex
Buy Now
Datasheet
|
Compare Parts:
0050650032
Molex
CGRID SL PMC WTOW DR 32POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |