Part Details for 0050650202 by Molex
Overview of 0050650202 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050650202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19577-ND
|
DigiKey | SL PMC WTOW SR MODBRNCH 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4842 In Stock |
|
$0.6769 / $1.3500 | Buy Now |
DISTI #
0050650202
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650202) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7071 / $0.9372 | Buy Now |
DISTI #
MOL50-65-0202
|
Heilind Electronics | SL PMC WTOW SR MODBRNCH 2CKT | Americas - 0 in Stock |
|
$0.6282 / $0.7948 | Buy Now |
DISTI #
0050650202
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650202) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7071 / $0.9372 | Buy Now |
DISTI #
0050650202
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650202) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7071 / $0.9372 | Buy Now |
Part Details for 0050650202
0050650202 CAD Models
0050650202 Part Data Attributes
|
0050650202
Molex
Buy Now
Datasheet
|
Compare Parts:
0050650202
Molex
SL PMC WTOW SR MODBRNCH 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |