Part Details for 0050650209 by Molex
Overview of 0050650209 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050650209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050650209-ND
|
DigiKey | SL PMC WTOW SR MODBRNCH 9POS Min Qty: 1400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0629 | Buy Now |
DISTI #
0050650209
|
Avnet Americas | Conn Housing F 9 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650209) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7620 / $1.2208 | Buy Now |
DISTI #
MOL50-65-0209
|
Heilind Electronics | SL PMC WTOW SR MODBRNCH 9CKT | Americas - 0 in Stock |
|
$0.7918 / $1.0630 | Buy Now |
DISTI #
0050650209
|
Avnet Americas | Conn Housing F 9 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650209) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7620 / $1.2208 | Buy Now |
DISTI #
0050650209
|
Avnet Americas | Conn Housing F 9 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650209) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7620 / $1.2208 | Buy Now |
Part Details for 0050650209
0050650209 CAD Models
0050650209 Part Data Attributes
|
0050650209
Molex
Buy Now
Datasheet
|
Compare Parts:
0050650209
Molex
SL PMC WTOW SR MODBRNCH 9POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |