Part Details for 0050841015 by Molex
Overview of 0050841015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050841015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050841015-ND
|
DigiKey | CONN PLUG HSG 1POS Min Qty: 24000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0671 | Buy Now |
DISTI #
0050841015
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841015) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0876 | Buy Now |
DISTI #
MOL50-84-1015
|
Heilind Electronics | PLUG 4202101C | Americas - 0 in Stock |
|
$0.0525 / $0.0615 | Buy Now |
DISTI #
0050841015
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841015) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0876 | Buy Now |
Part Details for 0050841015
0050841015 CAD Models
0050841015 Part Data Attributes:
|
0050841015
Molex
Buy Now
Datasheet
|
Compare Parts:
0050841015
Molex
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050841015
This table gives cross-reference parts and alternative options found for 0050841015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050841015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01477 | Rectangular Power Connector, 1 Contact(s), Male, Plug, ROHS COMPLIANT | Winchester Interconnect | 0050841015 vs 01477 |
316768-2 | POWER DBL LOCK PLUG HSG 1P RED | TE Connectivity | 0050841015 vs 316768-2 |
316768-1 | POWER DBL LOCK PLUG HSG 1P | TE Connectivity | 0050841015 vs 316768-1 |
4-1123823-1 | EP 1P PLUG RED | TE Connectivity | 0050841015 vs 4-1123823-1 |
316768-9 | POWER D/LOC PLUG HSG 1P BLACK | TE Connectivity | 0050841015 vs 316768-9 |
01470 | Rectangular Power Connector, 1 Contact(s), Male, Plug, ROHS COMPLIANT | Winchester Interconnect | 0050841015 vs 01470 |
01475 | Rectangular Power Connector, 1 Contact(s), Male, Plug, ROHS COMPLIANT | Winchester Interconnect | 0050841015 vs 01475 |
01476 | Rectangular Power Connector, 1 Contact(s), Male, Plug, ROHS COMPLIANT | Winchester Interconnect | 0050841015 vs 01476 |
01474 | Rectangular Power Connector, 1 Contact(s), Male, Plug, ROHS COMPLIANT | Winchester Interconnect | 0050841015 vs 01474 |