-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2881-ND
|
DigiKey | CONN PLUG HSG 4POS POLARIZED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17464 In Stock |
|
$0.2867 / $0.6800 | Buy Now |
DISTI #
0050841045
|
Avnet Americas | Conn Housing M 4 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841045) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.3701 | Buy Now |
DISTI #
MOL50-84-1045
|
Heilind Electronics | 4CKT PLUG HOUSING 20214C | Americas - 11851 in Stock3600 On Order |
|
$0.2594 / $0.3139 | Buy Now |
DISTI #
50-84-1045
|
TTI | Pin & Socket Connectors 4CKT PLUG HOUSING 420214C RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 854 In Stock |
|
$0.2410 / $0.3150 | Buy Now |
DISTI #
0050841045
|
Avnet Americas | Conn Housing M 4 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841045) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.3701 | Buy Now |
DISTI #
MOL50-84-1045
|
Interstate Connecting Components | 4CKT PLUG HOUSING 20214C | 35551080 On Order |
|
$0.2594 / $0.3139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0050841045
Molex
Buy Now
Datasheet
|
Compare Parts:
0050841045
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |