Part Details for 0050842030 by Molex
Overview of 0050842030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050842030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1245-ND
|
DigiKey | CONN RCPT HSG 3POS .084 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16039 In Stock |
|
$0.2595 / $0.6200 | Buy Now |
DISTI #
0050842030
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842030) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$0.1378 | Buy Now |
DISTI #
57H2041
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Bulk (Alt: 57H2041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7972 Partner Stock |
|
$0.3660 / $0.5830 | Buy Now |
DISTI #
MOL50-84-2030
|
Heilind Electronics | 3CKT CAPS HOUSING 420223A | Americas - 1 in Stock31650 On Order |
|
$0.1156 / $0.1461 | Buy Now |
DISTI #
50-84-2030
|
TTI | Pin & Socket Connectors RECP 3P 13.5 AMPERES RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2370 / $0.2740 | Buy Now |
DISTI #
0050842030
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842030) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$0.1378 | Buy Now |
DISTI #
57H2041
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Bulk (Alt: 57H2041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7972 Partner Stock |
|
$0.3660 / $0.5830 | Buy Now |
DISTI #
0050842030
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842030) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$0.1378 | Buy Now |
DISTI #
57H2041
|
Avnet Americas | Conn Housing F 3 POS Crimp ST Panel Mount Bag - Bulk (Alt: 57H2041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7972 Partner Stock |
|
$0.3660 / $0.5830 | Buy Now |
DISTI #
MOL50-84-2030
|
Interstate Connecting Components | 3CKT CAPS HOUSING 420223A | 121100 On Order |
|
$0.1156 / $0.1461 | Buy Now |
Part Details for 0050842030
0050842030 CAD Models
0050842030 Part Data Attributes
|
0050842030
Molex
Buy Now
Datasheet
|
Compare Parts:
0050842030
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0050842030
This table gives cross-reference parts and alternative options found for 0050842030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050842030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLR-03V | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 0050842030 vs VLR-03V |
0463965201 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0050842030 vs 0463965201 |
03-09-1030 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 0050842030 vs 03-09-1030 |
03-09-1172 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0050842030 vs 03-09-1172 |