There are no models available for this part yet.
Overview of 0050842060 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0050842060 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM1249-ND
|
DigiKey | CONN RCPT HSG 6POS .084 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16120 In Stock |
|
$0.3856 / $0.6400 | Buy Now | |
DISTI #
0050842060
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Bag - Bulk (Alt: 0050842060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4439190000 Factory Stock |
|
$0.4190 | Buy Now | |
DISTI #
MOL50-84-2060
|
Heilind Electronics | 6CKT CAPS HOUSING 20226A | Americas - 165036 in Stock |
|
$0.3137 / $0.3966 | Buy Now | |
Quest Components | 76 |
|
$0.3500 / $0.7000 | Buy Now | |||
DISTI #
50-84-2060
|
TTI | Pin & Socket Connectors RECP 11.0 AMPERES RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 18337 In Stock |
|
$0.3130 / $0.3830 | Buy Now | |
DISTI #
MOL50-84-2060
|
Interstate Connecting Components | 6CKT CAPS HOUSING 20226A | 33007 |
|
$0.3137 / $0.3966 | Buy Now |
CAD Models for 0050842060 by Molex
Part Data Attributes for 0050842060 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-2
|