Part Details for 0050842152 by Molex
Overview of 0050842152 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0050842152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14888-ND
|
DigiKey | CONN RCPT HSG 15POS WHITE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8043 / $1.8100 | Buy Now |
DISTI #
0050842152
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST Bag - Boxed Product (Development Kits) (Alt: 0050842152) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$0.9104 / $1.0491 | Buy Now |
DISTI #
MOL50-84-2152
|
Heilind Electronics | MLX CAP 15CKT WHITE 94V0 4202 15CWHT | Americas - 0 in Stock |
|
$0.8088 / $0.8897 | Buy Now |
DISTI #
50-84-2152
|
TTI | Pin & Socket Connectors MLX CAP 15CKT WHITE ITE 94V0 4202215CWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.7500 / $0.8000 | Buy Now |
Part Details for 0050842152
0050842152 CAD Models
0050842152 Part Data Attributes
|
0050842152
Molex
Buy Now
Datasheet
|
Compare Parts:
0050842152
Molex
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |