Part Details for 005109---EC-E0160 by Altech Corporation
Overview of 005109---EC-E0160 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-30E-0160.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5000AICGE-33E0-16.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5156AE-FK-33E0-16.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 005109---EC-E0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.3900 / $349.4800 | Buy Now |