Part Details for 005237059905 by Essentra Components
Overview of 005237059905 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005237059905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3352-ND
|
DigiKey | ROUND SPACER #2 ACETAL 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1082 In Stock |
|
$0.0715 / $0.1800 | Buy Now |
DISTI #
144-005237059905
|
Mouser Electronics | Standoffs & Spacers SPACER 2.6X5X2 RoHS: Compliant | 0 |
|
$0.0670 / $0.1800 | Order Now |
DISTI #
71254904
|
RS | SPACER 2.6X5X2 | Essentra Components 005237059905 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0537 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 2 mm (0.079 in) RoHS: Compliant | 0 |
|
$0.0534 / $0.0826 | Buy Now |
DISTI #
RIC005237059905
|
DB Roberts | SPACER 2.6X5X2 BLACK POM | 0 |
|
RFQ |
Part Details for 005237059905
005237059905 CAD Models
005237059905 Part Data Attributes:
|
005237059905
Essentra Components
Buy Now
|
Compare Parts:
005237059905
Essentra Components
|
Samacsys Manufacturer | Essentra Components |