Part Details for 005240000005 by Essentra Components
Overview of 005240000005 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005240000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3353-ND
|
DigiKey | ROUND SPACER #2 ACETAL 3MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0889 / $0.2000 | Buy Now |
DISTI #
144-005240000005
|
Mouser Electronics | Standoffs & Spacers SPACER 2.6X5X3 RoHS: Compliant | 0 |
|
$0.0740 / $0.1800 | Order Now |
DISTI #
71254905
|
RS | SPACER 2.6X5X3 | Essentra Components 005240000005 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0594 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 3 mm (0.118 in) RoHS: Compliant |
900 In Stock |
|
$0.0574 / $0.0930 | Buy Now |
DISTI #
RIC005240000005
|
DB Roberts | SPACER 2.6X5X3 NATURAL POM | 0 |
|
RFQ | |
|
Master Electronics | Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 3 mm (0.118 in) RoHS: Compliant |
900 In Stock |
|
$0.0574 / $0.0930 | Buy Now |
Part Details for 005240000005
005240000005 CAD Models
005240000005 Part Data Attributes
|
005240000005
Essentra Components
Buy Now
|
Compare Parts:
005240000005
Essentra Components
|
Samacsys Manufacturer | Essentra Components |