Part Details for 005277000005 by Essentra Components
Overview of 005277000005 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005277000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2976-ND
|
DigiKey | ROUND SPACER #4 ACETAL 3MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0889 / $0.2000 | Buy Now |
DISTI #
144-005277000005
|
Mouser Electronics | Standoffs & Spacers SPACER 3.1X5X3 RoHS: Compliant | 0 |
|
$0.0740 / $0.1800 | Order Now |
DISTI #
71254923
|
RS | SPACER 3.1X5X3 | Essentra Components 005277000005 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0620 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 3 mm (0.118 in) RoHS: Compliant | 0 |
|
$0.0590 / $0.0912 | Buy Now |
DISTI #
RIC005277000005
|
DB Roberts | SPACER 3.1X5X3 NATURAL POM | 0 |
|
RFQ |