Part Details for 005456000014 by Essentra Components
Overview of 005456000014 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005456000014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3420-ND
|
DigiKey | ROUND SPACER #10 POLYSTYRENE 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
279 In Stock |
|
$0.0993 / $0.2200 | Buy Now |
DISTI #
144-005456000014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X5 RoHS: Compliant | 0 |
|
$0.0840 / $0.2000 | Order Now |
DISTI #
71254997
|
RS | SPACER 5.2X10X5 | Essentra Components 005456000014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0663 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 5 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.0669 / $0.1019 | Buy Now |
DISTI #
RIC005456000014
|
DB Roberts | SPACER 5.2X10X5 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005456000014
005456000014 CAD Models
005456000014 Part Data Attributes
|
005456000014
Essentra Components
Buy Now
|
Compare Parts:
005456000014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |