Part Details for 005466800014 by Essentra Components
Overview of 005466800014 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005466800014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3431-ND
|
DigiKey | RND SPACER #10 POLYSTYRENE 18MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3924 In Stock |
|
$0.1231 / $0.3200 | Buy Now |
DISTI #
144-005466800014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X18 RoHS: Compliant | 0 |
|
$0.1230 / $0.3200 | Order Now |
DISTI #
71255009
|
RS | SPACER 5.2X10X18 | Essentra Components 005466800014 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 / $0.1420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1061 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 18 mm (0.709 in) RoHS: Compliant | 0 |
|
$0.1056 / $0.1630 | Buy Now |
DISTI #
RIC005466800014
|
DB Roberts | SPACER 5.2X10X18 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005466800014
005466800014 CAD Models
005466800014 Part Data Attributes:
|
005466800014
Essentra Components
Buy Now
|
Compare Parts:
005466800014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |