Part Details for 00560300 by Littelfuse Inc
Overview of 00560300 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for 00560300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9031
|
Newark | Adapter 12V-P13/S7-Menbers/ Box |Littelfuse 00560300 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $14.1600 | Buy Now |
DISTI #
576-00560300
|
Mouser Electronics | Automotive Connectors Adapter 12V-P13/S7-Menber'S | 0 |
|
$12.4700 / $19.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.9200 / $11.8100 | Buy Now | |
|
Ozdisan Elektronik | ADAPTER 12V-P13/S7-MENBER'S | 0 |
|
$26.8677 / $28.7484 | RFQ |
Part Details for 00560300
00560300 CAD Models
00560300 Part Data Attributes
|
00560300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00560300
Littelfuse Inc
13+7 Contact(s), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO | |
Total Number of Contacts | 13+7 |