Part Details for 00585700 by Littelfuse Inc
Overview of 00585700 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00585700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9131
|
Newark | Socket 24V-7P Ebs Screw-On Cable Outlet/ Bag |Littelfuse 00585700 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1200 / $37.3500 | Buy Now |
DISTI #
576-00585700
|
Mouser Electronics | Circuit Protection Kits Socket 24V-7P Ebs Screw-On Cable Outlet | 6 |
|
$30.3600 / $47.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8100 / $39.1300 | Buy Now |
|
Ozdisan Elektronik | CONN RCPT MALE 7POS CRIMP | 0 |
|
$63.9923 / $68.4718 | RFQ |
Part Details for 00585700
00585700 CAD Models
00585700 Part Data Attributes
|
00585700
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00585700
Littelfuse Inc
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 7638-1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |