Part Details for 00585770 by Littelfuse Inc
Overview of 00585770 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 00585770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9134
|
Newark | Socket 24V-7P Ebs Screw-On Cable Outlet/ Bag |Littelfuse 00585770 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0600 / $44.9600 | Buy Now |
DISTI #
576-00585770
|
Mouser Electronics | Circuit Protection Kits Socket 24V-7P Ebs Screw-On Cable Outlet | 9 |
|
$38.0600 / $54.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1300 / $45.1900 | Buy Now |
|
Ozdisan Elektronik | CONN RCPT MALE 7POS CRIMP | 0 |
|
$62.4504 / $66.8219 | RFQ |
Part Details for 00585770
00585770 CAD Models
00585770 Part Data Attributes
|
00585770
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00585770
Littelfuse Inc
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 7638-1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |