Part Details for 00594570 by Littelfuse Inc
Overview of 00594570 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 00594570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9200
|
Newark | Plug 24V-15P Plastic/ Bag |Littelfuse 00594570 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5200 / $44.0500 | Buy Now |
DISTI #
576-00594570
|
Mouser Electronics | Circuit Protection Kits Plug 24V-15P Plastic | 0 |
|
$44.2800 / $46.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.7900 / $50.6000 | Buy Now | |
|
Ozdisan Elektronik | CONN PLUG FMALE 15P NICKEL CRIMP | 0 |
|
$94.4449 / $101.0560 | RFQ |
Part Details for 00594570
00594570 CAD Models
00594570 Part Data Attributes:
|
00594570
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00594570
Littelfuse Inc
Circular Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 12098 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |