Part Details for 00594800 by Littelfuse Inc
Overview of 00594800 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 00594800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9208
|
Newark | "plug 24V-7P "ebs" With Screw Terminal/ Bag |Littelfuse 00594800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $38.3700 | Buy Now |
DISTI #
576-00594800
|
Mouser Electronics | Circuit Protection Kits "Plug 24V-7P ""Ebs"" With Screw Terminal | 5 |
|
$33.2100 / $48.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.0400 / $27.8500 | Buy Now | |
|
Ozdisan Elektronik | CONN PLUG FMALE 7POS SCREW | 0 |
|
$68.0498 / $72.8133 | RFQ |
Part Details for 00594800
00594800 CAD Models
00594800 Part Data Attributes
|
00594800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00594800
Littelfuse Inc
Circular Connector, 7 Contact(s), Male, Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 7638-1 | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |