Part Details for 00594870 by Littelfuse Inc
Overview of 00594870 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 00594870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9210
|
Newark | "plug 24V-7P "ebs"/ Bag |Littelfuse 00594870 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6000 / $39.2400 | Buy Now |
DISTI #
576-00594870
|
Mouser Electronics | Automotive Connectors "Plug 24V-7P ""Ebs""" | 6 |
|
$32.3100 / $43.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.0200 / $20.5500 | Buy Now | |
|
Ozdisan Elektronik | CONN PLUG FMALE 7POS SCREW | 0 |
|
$69.5905 / $74.4618 | RFQ |
Part Details for 00594870
00594870 CAD Models
00594870 Part Data Attributes
|
00594870
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00594870
Littelfuse Inc
Circular Connector, 7 Contact(s), Male, Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 7638-1 | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |