There are no models available for this part yet.
Overview of 006200057032800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 006200057032800+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2709
|
Newark | Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount Terminal Rohs Compliant: Yes |Kyocera Avx 006200057032800+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4200 | Buy Now | |
DISTI #
478-006200057032800+-ND
|
DigiKey | CONN FFC FPC BOTTOM 5POS 1MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3979 In Stock |
|
$0.7565 / $1.8000 | Buy Now | |
DISTI #
581-006200057032800+
|
Mouser Electronics | FFC & FPC Connectors 5P 1mm SMD w/Tab Bot tom Contact RoHS: Compliant | 2114 |
|
$0.6750 / $1.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12760 Package Multiple: 3190 Lead time: 18 Weeks | 0 |
|
$0.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.8980 / $2.5400 | Buy Now |