Part Details for 006232003102800+ by Kyocera AVX Components
Overview of 006232003102800+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006232003102800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-006232003102800+-ND
|
DigiKey | CONN FFC FPC BOTTOM 3POS 1MM R/A Min Qty: 5900 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1766 | Buy Now |
DISTI #
006232003102800+
|
Avnet Americas | FPC 1.0 MM - Waffle Pack (Alt: 006232003102800+) RoHS: Not Compliant Min Qty: 1180 Package Multiple: 590 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2073 | Buy Now |
DISTI #
346-006232003102800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 03POS RoHS: Compliant | 1178 |
|
$0.1760 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5310 Package Multiple: 590 | 0 |
|
$0.1466 | Buy Now |
DISTI #
00-6232-003-102-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 590 Package Multiple: 590 Container: Tray |
Americas - 2950 In Stock |
|
$0.1910 / $0.1980 | Buy Now |
DISTI #
006232003102800+
|
Avnet Americas | FPC 1.0 MM - Waffle Pack (Alt: 006232003102800+) RoHS: Not Compliant Min Qty: 1180 Package Multiple: 590 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2073 | Buy Now |