There are no models available for this part yet.
Overview of 006232013006800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 006232013006800+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-006232013006800+-ND
|
DigiKey | CONN FFC FPC VERT 13POS 1MM PCB Min Qty: 2200 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2873 | Buy Now | |
DISTI #
346-006232013006800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 13POS RoHS: Compliant | 540 |
|
$0.2870 / $0.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 220 Lead time: 18 Weeks | 0 |
|
$0.2240 | Buy Now | ||
DISTI #
00-6232-013-006-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 660 Package Multiple: 220 Container: Tray | Americas - 0 |
|
$0.2870 / $0.3050 | Buy Now |
CAD Models for 006232013006800+ by Kyocera AVX Components
Part Data Attributes for 006232013006800+ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Body Breadth
|
0.118 inch
|
Body Depth
|
0.217 inch
|
Body Length
|
0.63 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN COPPER
|
Contact Finish Termination
|
TIN COPPER
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
Alternate Parts for 006232013006800+
This table gives cross-reference parts and alternative options found for 006232013006800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232013006800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006232013006800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | KYOCERA Corporation | 006232013006800+ vs 006232013006800 |
006232013006800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | KYOCERA Connector Products Division | 006232013006800+ vs 006232013006800 |
006232013006800+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006232013006800+ vs 006232013006800+ |